FLUKE 820-2 | Fluke

STROBOSCOPE FLUKE 820-2

Order No.: 27K0189
EAN: 0095969767705
MPN:
FLUKE 820-2
4550041
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,601.74 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,601.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,601.74 €

LED stroboscope, 4550041, Fluke

Determining the speed of rotating machinery can be difficult. But the Fluke 820-2 LED stroboscope simplifies the process because you can diagnose using static imaging without actually stopping the machine or touching a component of the machine you're working on. Whether you're investigating parasitic vibration, slip, or unwanted torsion, the Fluke 820-2 LED stroboscope is the ideal instrument for on-site troubleshooting, process or product research, and development purposes.

Features

  • High intensity LED array with 7 LEDs - 4800 lux at 6000 flashes per minute/30 cm
  • High-efficiency LED solid-state light source with constant flash characteristics to achieve higher flash frequencies - 30 to 300,000 flashes per minute.
  • Digital pulse width modulation for exceptionally sharp images at high speed
  • Rugged, heavy-duty design with solid-state LEDs with no filaments, gases, voids or glass (survives 1 m drop)
Technical specifications
Accuracy ±0.02 %
measurement range 30 to 300000 rpm
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes