330013 | C.K Tools

Precision wire stripper for PVC Wires, PTFE Wires, AWG 30-20, cable-Ø 0.25-0.8 mm, L 98 mm, 26 g, 330013

Order No.: 04L1022
EAN: 5051073300103
MPN:
330013
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
46.291 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2024-05-31
Leadtime: 3 Weeks **
Total Price:
46.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.291 €

- Adjustable - always suitable for gentle stripping of wires

- Full ESD compatibility for safe use on sensitive electronic components

- Precision-ground, through hardened blades for long life adjustable, for stripping 6 cable diameters >/p>

- compact design - practical to carry

- for fixed and standard cables with PVC, PTFE or similar insulation

- capacitance:0.30 / 0.40 / 0.50 / 0.60 / 0.80 / 1.00 mm

28 / 26 / 24 / 22 / 20 / 18 AWG

Technical specifications
Version Precision wire stripper
AWG cross-section AWG 30-20
Suitable for PVC Wires, PTFE Wires
Weight 26 g
Length 98 mm
Cable Diameter 0.25-0.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
AWG cross-section
Cable Diameter
Version
Length
Suitable for
1000V Insulated
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AWG cross-section
Cable Diameter
Version
Length
Suitable for
1000V Insulated
Weight