48406 | BLULAXA

LED Starter for LED glass tubes, 48406

Order No.: 69N9206
EAN: 4260293196576
MPN:
48406
STARTER- LED GLAS RÖHRE 48406
Series: LED RÖHRE
BLULAXA
default L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4042 €
50 pcs.
1.1900 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Starter, 48406, BLULAXA

This starter from the BLULAXA series is ideally suited for our LED glass tubes (KVG/VVG).

Technical Data

  • Color: white
  • Length: 38 mm
  • Diameter: 20 mm
  • Ignition time: < 0.5 s
Technical specifications
Version LED Starter
Suitable for LED glass tubes
Logistics
Country of origin CN
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes