100007057 | Telegärtner
ST plug, POF, singlemode/multimode, ceramic, 100007057
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 1 Week **
J08010A0016 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site J08010A0016 from Telegärtner. The manufacturer description for this product is: ST Plug for POF, MetalMore information about J08010A0016
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: ST Plug for POF, Metal
- Fiber type: POF, S980/1000
- Notes: For cable Ø 2,2 mm without strain relief or Ø 3,6 mm with strain relief
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: POF
- Connector type: ST
- Ferrule material: Ceramics
Technical specifications
Connection | glue connection | |
Version | ST plug | |
Chamfer type | singlemode/multimode | |
Ferrule | ceramic | |
Category | POF |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |