34.81.7.012.9024 | Finder
Solid state relay, 24 VDC, 1.5-24 VDC, 6 A, PCB mounting, 34.81.7.012.9024
Unit Price (€ / pc.)
23.5501 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
5 pcs.
22.1340 €
15 pcs.
21.3010 €
50 pcs.
20.3490 €
150 pcs.
19.5041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in/Printrelais, 34.81.7.012.9024, Finder
Narrow plug-in/print relay, semiconductor contact, input voltage: 12 V DC, input current: 7 mA, output voltage 1.5-24 V DC max. continuous output current: 6 A, relay protection type: RT II.
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 6 A | |
Voltage | 1.5-24 VDC | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |