839020 | ERNI

Connecting line, 200 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839020

Order No.: 58F5040
EAN: 4099891167257
MPN:
839020
Series: MiniBridge
ERNI
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Female connectors dressed with flat ribbon cable, type 839.

For the male connectors described above, both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: –20 to +105 °C, flame retardant to UL 94 VW-1.

With 2 female connectors, 180° cable exit, type 839.

Technical attributes (type, number of poles, length): 839020, 6-pole, 200 mm

Technical specifications
Connection (1) socket
Connection (2) socket
Version connecting line
AWG cross-section AWG 26
Connection 1 design straight
Connection 2 design straight
Cable length 200 mm
Cable cross-section 0.129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connection 1 design
Connection 2 design
Cable length
Cable cross-section
Version
Connection (2)
Connection (1)
AWG cross-section
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection 1 design
Connection 2 design
Cable length
Cable cross-section
Version
Connection (2)
Connection (1)
AWG cross-section
Connecting line, 100 mm, socket angled to socket angled, 0.129 mm², AWG 26, 839034
Order No.:
 58F5078
Manufacturer:
 ERNI
Manufacturer SKU:
 839034
Available: 55 pcs. Leadtime: 37 Weeks ** Next delivery: 200 pcs. on 2024-07-31
Total Price: 9.81 € *
1 pcs.
9.8056 €
10 pcs.
8.6275 €
50 pcs.
8.0444 €
150 pcs.
7.6874 €
500 pcs.
7.2947 €
angled
angled
100 mm
0.129 mm²
connecting line
socket
socket
AWG 26