M48Z18-100PC1 | STMicroelectronics

SRAM 64 kbit, PDIP-28, M48Z18-100PC1

Order No.: 64S2019
EAN: 4099879151056
MPN:
M48Z18-100PC1
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
39.2224 € *
Available: 272 pcs.
Leadtime: On Request **
Total Price:
39.22 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2224 €
10 pcs.
34.8670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Static CMOS RAM.

Technical attributes (type, package, manufacturer): M48Z18-100PC1, PDIP28, STMicroelectronics

Technical specifications
Enclosure PDIP-28
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Voltage 4.5-5.5 V
Memory size 64 kbit
Technology SRAM
Access time 100 s
Logistics
Country of origin MY
Customs tariff number 85423245
MSL MSL 1
Original Packaging Bar with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Access time
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Enclosure
Technology
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Access time
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Enclosure
Technology
SRAM 64 kbit, PDIP-28, M48Z08-100PC1
Order No.:
 64S2016
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48Z08-100PC1
Available: 24 pcs. Leadtime: On Request **
Total Price: 35.94 € *
1 pcs.
35.9380 €
10 pcs.
31.9515 €
100 s
THT
4.75-5.5 V
0 °C
70 °C
64 kbit
PDIP-28
SRAM
SRAM 64 kbit, PDIP-28, M48Z18-100PC1
Order No.:
 64S2019
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48Z18-100PC1
Available: 272 pcs. Leadtime: On Request **
Total Price: 39.22 € *
1 pcs.
39.2224 €
10 pcs.
34.8670 €
100 s
THT
4.5-5.5 V
0 °C
70 °C
64 kbit
PDIP-28
SRAM
SRAM 16 kbit, PDIP-24, M48Z02-70PC1
Order No.:
 64S2013
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48Z02-70PC1
Available: 0 pcs. Available in 5 Days: 420 pcs. Leadtime: 1 Week **
Total Price: 20.46 € *
1 pcs.
20.4561 €
10 pcs.
18.1832 €
70 s
THT
4.75-5.5 V
0 °C
70 °C
16 kbit
PDIP-24
SRAM
SRAM 256 kbit, PDIP-28, M48Z35Y-70PC1
Order No.:
 64S2020
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48Z35Y-70PC1
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 25.50 € *
12 pcs.
25.5017 €
70 s
THT
4.5-5.5 V
0 °C
70 °C
256 kbit
PDIP-28
SRAM
NVRAM 64 kbit, SOIC-8, M41T56M6
Order No.:
 64S2023
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M41T56M6
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.89 € *
100 pcs.
1.8921 €
SMD
4.5-5.5 V
-40 °C
85 °C
64 kbit
SOIC-8
NVRAM
SRAM 16 kbit, PDIP-24, M48Z02-150
Order No.:
 64S2014
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48Z02-150
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.13 € *
140 pcs.
11.1265 €
150 s
THT
4.75-5.5 V
0 °C
70 °C
16 kbit
PDIP-24
SRAM