M48T12-150PC1 | STMicroelectronics
Real Time Clock, PDIP-24, M48T12-150PC1
Order No.: 64S2010
EAN: 4099879146236
MPN:
M48T12-150PC1
Unit Price (€ / pc.)
19.04 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Static CMOS RAM.
Technical attributes (type, package, manufacturer): M48T12-150PC1, PDIP24, STMicroelectronics
Technical specifications
Input voltage | 5.5 V | |
Enclosure | PDIP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Memory size | 8 KB |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423245 |
MSL | MSL 1 |
Original Packaging | Bar with 14 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |