LECTRO CLEAN 400ML | Teslanol

SP, fine-cleaning spray, 400 ml

Order No.: 12L220
EAN: 4040849260186
MPN:
LECTRO CLEAN 400ML
SP
Teslanol
default L
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 19 pcs.
Next delivery: 1 pcs. on 2024-04-18
Leadtime: 1 Week **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
100 pcs.
6.2475 €
250 pcs.
6.0095 €
1000 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine-cleaning sprays Lector Clean, type Teslanol SP.

For cleaning electrical contacts used in the AF, RF and UHF range, intensive cleaning properties, costs volatile action, dissolves deposits such as, nicotine, oil, grease and resinification, prevents leakage currents, is non-conductive and quickly eliminates contact resistances without leaving any residue.

Type: Fine–cleaning spray SP, 400 ml

Technical specifications
Flammable Yes
Contents 400 ml
NSF approval No
Logistics
Country of origin DE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...