237232018955 | Felder
SOLD.PASTE 3-89-750
Order No.: 11L1330
EAN: 4099891417147
MPN:
237232018955
EL3201 3-89-750 0,25 KG D
Unit Price (€ / pc.)
78.9803 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
78.98 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9803 €
5 pcs.
71.0906 €
10 pcs.
63.9744 €
20 pcs.
57.5722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering paste, 237232018955, FELDER
For all common applications, especially for dispenser application. Excellent soldering results with the smallest flux cavities. Metal content 85 - 90 %.
Technical specifications
flux | ROL1 | |
Contents | 250 g | |
alloy | Sn62PbAg2 | |
max. operating temperature | 179 °C | |
Packaging | canister |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|