237232018899 | Felder
SOLD.PASTE 3-88-350
Order No.: 11L1322
EAN: 4099891417116
MPN:
237232018899
EL3201 3-88-350 0,10 KG K
Unit Price (€ / pc.)
38.3656 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2024-04-26
Leadtime: 4 Weeks **
Total Price:
38.37 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3656 €
5 pcs.
36.0689 €
15 pcs.
34.6766 €
50 pcs.
33.1534 €
150 pcs.
31.7611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Paste, 237232018899, Felder
Solder Paste 3-88-350.
Technical specifications
Lead-free | No | |
flux | ROLO | |
Contents | 10 g | |
alloy | Sn95.5Ag4Cu0.5 | |
max. operating temperature | 217 °C | |
Packaging | canister |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|