B88069X1630T602 | EPCOS
2 electrode arrester, SMD, 90 V, 20 kA, ceramic, B88069X1630T602
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surge arrester, B88069X1630T602, EPCOS
Features
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Consumer electronics
- Alarm systems
Technical specifications
discharge current | 20 kA | |
Activation voltage | 90 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |