516-1-40-TR | W+P PRODUCTS

Short-stroke pushbutton, 1 Form A (N/O), 50 mA /12 VDC, unlit , actuator (silver, L 0.4 mm), 2.45 N, SMD

Order No.: 13G4400
EAN: 4099889206326
MPN:
516-1-40-TR
Series: 516
W+P PRODUCTS
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.4165 € *
Available: 2,645 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3023 €
1000 pcs.
0.2511 €
4000 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Einzeltaster liegend 3,3 x 3,3 mm und Bauhöhe 1,5 mm Typ W+P PRODUCTS 516.

Kontaktbelastbarkeit: 12 VDC/50 mA, Spannungsfestigkeit: 250 VAC, Durchgangswiderstand (Neuzustand): < 100 mOhm, Isolationswiderstand (Neuzustand): > 100 MOhm, Betätigungskraft: 250 g (±50), Kontaktmaterial: Messing, Kontaktoberfläche: versilbert, Material Gehäuse: Thermoplast/Stahl, UL 94 HB, Temperaturbereich: –20 bis +70 °C. Tabellenangaben: Typ, Betätigungskraft.

Type: 516-1-40-TR, SMD-Einzeltaster

Technical specifications
Connection SMD
illuminated No
actuating force 2.45 N
Width 3.3 mm
Actuator colour silver
Height 1.5 mm
Contact material silver-plated
Length 3.3 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA /12 VDC
actuator length 0.4 m
Logistics
Country of origin CN
Customs tariff number 85365011
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes