MF-SM100/33-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 33 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-SM100/33-2
Unit Price (€ / pc.)
0.4641 € *
Available: 3,500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, type Bourns MF-SM.
PTC fuses
Technical specifications
Trigger current | 2.2 A | |
Design | SMD | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 33 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |