MF-NSMF020-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1206, 24 V (DC), 10 A, 460 mA (trip), 200 mA (hold), MF-NSMF020-2
Unit Price (€ / pc.)
0.5831 € *
Available: 1,775 pcs.
Leadtime: 12 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
3000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function size 1206, type Bourns MF-NSMF.
PTC fuses
Technical specifications
Trigger current | 460 mA | |
Design | SMD 1206 | |
max. holding current | 200 mA | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |