MF-PSMF035X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 40 A, 750 mA (trip), 350 mA (hold), MF-PSMF035X-2
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD fuses with reset function size 0805, type Bourns MF-PSMF.
PTC fuses
Technical specifications
Trigger current | 750 mA | |
Design | SMD 0805 | |
max. holding current | 350 mA | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |