SMD fuses with reset function size 0603, type Bourns MF-FSMF.
PTC fuses
Trigger current | 750 mA | |
Design | SMD 0603 | |
max. holding current | 350 mA | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 6,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available