045201.5MRL | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 1.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045201.5MRL
Unit Price (€ / pc.)
1.4042 € *
Available: 328 pcs.
Leadtime: 8 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
2000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 045201.5MRL,LITTELFUSE
The 045201.5MRL is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material body ceramic
- Wide range of current
- RoHS-compliant and Halogen-free
- Small size
Applications
- Notebook PC
- LCD monitor
- Storage system
- Wireless basestation
- Battery charging circuit protection
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 6.1 x 2.69 mm | |
Width | 2.69 mm | |
Enclosure | SMD | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |