FCB-14XG2535040B-AU-SMD | MTC
SMD contact springs
Order No.: 12H5424
EAN: 4099889573398
MPN:
FCB-14XG2535040B-AU-SMD
Unit Price (€ / pc.)
0.4879 € *
Available: 15 pcs.
Leadtime: 9 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
20 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-14XG2535040B-AU-SMD.
Type: FCB–14XG2535040B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 2.5 mm | |
Height | 4 mm | |
Length | 3.5 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |