FCB-03CG1527020T-AU-SMD | MTC
SMD contact springs
Order No.: 12H5404
EAN: 4099889573299
MPN:
FCB-03CG1527020T-AU-SMD
Unit Price (€ / pc.)
0.7259 € *
Available: 2,858 pcs.
Leadtime: 9 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.5355 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-03CG1527020T-AU-SMD.
Type: FCB-03CG1527020T-AU-SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 1.5 mm | |
Height | 2 mm | |
Length | 2.7 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |