SMD-P12A03 | EKULIT
SMD signal transmitter, 75 dB, 3 VDC, 3 mA, gray
Order No.: 36M332
EAN: 4099891541590
MPN:
SMD-P12A03
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.8683 €
100 pcs.
1.7136 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type EKULIT SMD-P12A03.
Sound pressure level (at 10 cm): min. 75 dB. Operating voltage: 1.0 to 25 V. Rated voltage: 3.0 V. Operating current: max. 3.0 mA. Resonant frequency: 4000 Hz ±500 Hz. Operating temperatures: –20 to +70 °C. Weight: 0.4 g.
Type: SMD-P12A03, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | gray | |
Rated current | 3 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 75 db | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |