BME1305S-01A | GREWUS

SMD signal transmitter, 80 Ω, 85 dB, 5 VDC, 40 mA, black

Order No.: 36M342
EAN: 4099891541620
MPN:
BME1305S-01A
GREWUS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 1,843 pcs.
Leadtime: 20 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.2495 €
100 pcs.
1.1543 €
250 pcs.
1.0948 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD buzzers, type GREWUS BME1305S-01A.

Operating voltage: 4.0 to 7.0 V. Rated voltage: 5.0 V. Current consumption: max. 40 mA. Frequency: 2400 Hz. Sound pressure: min. 85 dB(A). Impedance: 80 ohm. DC resistance: 45 ohm. Operating temperatures: –40 to +85 °C. Color: black. Weight: 2.0 g.

Type: BME1305S–01A, buzzer

Technical specifications
Version SMD signal transmitter
Colour black
Impedance 80 Ω
Rated current 40 mA
Resonance frequency 2400 Hz
Sound pressure level 85 db
Voltage 5 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead