F/SKI-105N | Digisound
SMD signal transmitter, 75 dB, 1 VDC, 40 mA, gray
Order No.: 36M4800
EAN: 4099891542054
MPN:
F/SKI-105N
Unit Price (€ / pc.)
2.5466 € *
Available: 943 pcs.
Leadtime: 23 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1658 €
100 pcs.
2.0111 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type Digisound F/SKI-105.
For surface mounting, without electronic system; Operating voltage: 1.0 to 5.0 VDC. Rated voltage: 1.5 VDC. Current consumption: max. 40 mA. Coil resistance: 15 ohm ±3.0 ohm. Frequency: 2048 Hz. Sound pressure level: min. 75 dB/10 cm. Operating temperatures: –20 to +70 °C. Weight: 2.0 g.
Type: F/SKI-105, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | gray | |
Rated current | 40 mA | |
Resonance frequency | 2048 Hz | |
Sound pressure level | 75 db | |
Voltage | 1 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
MSL | MSL 4 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |