BME8504SA | GREWUS

SMD signal transmitter, 15 Ω, 85 dB, 3 VDC, 90 mA, black

Order No.: 36M366
EAN: 4099891541729
MPN:
BME8504SA
GREWUS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 715 pcs.
Leadtime: 20 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
25 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD buzzers, type GREWUS BME8504SA.

Operating voltage: 2.5 to 4.5 V. Rated voltage: 3.6 V. Current consumption: max. 90 mA. Frequency: 2700 Hz. Sound pressure: min. 85 dB(A). DC resistance 15 ohm. Operating temperatures: –30 to +70 °C. Color: black. Weight: 0.42 g.

Type: BME8504SA, buzzer

Technical specifications
Version SMD signal transmitter
Colour black
Impedance 15 Ω
Rated current 90 mA
Resonance frequency 2700 Hz
Sound pressure level 85 db
Voltage 3 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead