BME0603SB | GREWUS
SMD signal transmitter, 10 Ω, 87 dB, 3 VDC, 120 mA, black
Order No.: 36M363
EAN: 4099891541712
MPN:
BME0603SB
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD buzzers, type GREWUS BME0603SB.
Operating voltage: 2.5 to 4.5 V. Rated voltage: 3.0 V. Current consumption: max. 120 mA. Frequency: 3100 Hz. Sound pressure level: min. 87 dB(A). DC resistance 10 ohm. Operating temperatures: –40 to +85 °C. Color: black. Dimensions: 5.3 x 5.3 x 2.5 mm. Weight: 0.6 g.
Type: BME0603SB, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | black | |
Impedance | 10 Ω | |
Rated current | 120 mA | |
Resonance frequency | 3100 Hz | |
Sound pressure level | 87 db | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |