Skip to content Skip to navigation menu

SMD aluminium electrolytic capacitor, 330 µF, 25 V, ±20 %


Order No.: 12D6587

Manufacturer: Frolyt

Series: ERS

Manufacturer No.: E-RS3036
E-RS3036 330/25 10,2 x 12,0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.7021 €0.59
50 €0.6188 €0.52
100 €0.5593 €0.47
250 €0.5117 €0.43
500 €0.4641 €0.39
in stock 2155 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product E-RS3036 of Frolyt at Bürklin Elektronik!

Product specification

Technical features
105 °C
10 mm
±20 %
25 V
12 mm
330 µF
SMD
680 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Frolyt
Series: ERS
Manufacturer number: E-RS3036
E-RS3036 330/25 10,2 x 12,0
Customs tariff number: 85322200

Product description

SMD aluminium electrolytic capacitor, E-RS3036, Frolyt

SMD (chip) for surface mounting and high soldering stress, lifetime at least 3.000h at 105°C nominal voltage range: 10V - 100V, nominal capacity range: 3,3µF - 1000µF

Dimensions: 8.9 x 12.0 mm and 10.2 x 12.0 mm

Features

  • RoHS compliant


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: