5-052-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-052-13
Order No.: 06L2762
EAN: 4250838505345
MPN:
5-052-13
Unit Price (€ / pc.)
20.2300 € *
Available: 3 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 1 Week **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
18.2070 €
10 pcs.
17.3026 €
50 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers 5b SA-ESD Bernstein 5-052-13.
The high-quality, angled, super-pointed Amber ESD precision tweezers 5-052-13 are made of special steel with black ESD coating. It is rust-free and anti-magnetic and is ideally suited for SMD components.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 110 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |