Skip to content Skip to navigation menu

SMD-Metal film resistor, 1,84 kΩ, 0805, 0,125 W, ±0,1 %, RN73H2ATTD1841B50


Order No.: 95E1003

Manufacturer: KOA

Series: RN73H

Manufacturer No.: RN73H2ATTD1841B50


MSL code: Unlimited

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
5000 €0.08092
15000 €0.06878
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5000
Multiple:  5000

Inform yourself now about product RN73H2ATTD1841B50 of KOA at Bürklin Elektronik!

Product specification

Technical features
0.125 W
1.84 kΩ
±0.1 %
±50 ppm/K
-55 °C
155 °C
150 V
0.5 mm
Thin film
2 mm
SMD 0805
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: KOA
Series: RN73H
Manufacturer number: RN73H2ATTD1841B50
Country of origin: Japan
Customs tariff number: 85332100

Product description

SMD Resistor type RN73H2ATTD1841B50, KOA

High Precision & High Heat resistance

FEATURES

  • Advanced moisture & high heat resistance
  • Rated power at +85 °C
  • ±0.05 % to ±1 %
  • Resistance: 1,84 KΩ
  • Size: 0805
  • Power: 0,125W
  • Tolerance: ±0,1 %


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (07.07.2017)