Skip to content Skip to navigation menu

SMD-Metal film resistor, 117 Ω, 1210, 0,25 W, ±1 %, RN73H2ETTD1170F50


Order No.: 64E6504

Manufacturer: KOA

Series: RN73H

Manufacturer No.: RN73H2ETTD1170F50


MSL code: Unlimited

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
5000 €0.33082
15000 €0.2812
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5000
Multiple:  5000

Inform yourself now about product RN73H2ETTD1170F50 of KOA at Bürklin Elektronik!

Product specification

Technical features
0.25 W
117
±1 %
±50 ppm/K
-55 °C
155 °C
200 V
0.6 mm
Thin film
3.2 mm
SMD 1210
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: KOA
Series: RN73H
Manufacturer number: RN73H2ETTD1170F50
Country of origin: Japan
Customs tariff number: 85332100

Product description

SMD Resistor type RN73H2ETTD1170F50, KOA

High Precision & High Heat resistance

FEATURES

  • Advanced moisture & high heat resistance
  • Rated power at +85 °C
  • ±0.05 % to ±1 %
  • Resistance: 117 Ω
  • Size: 1210
  • Power: 0,25W
  • Tolerance: ±1 %


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (07.07.2017)