Skip to content Skip to navigation menu

SMD LED, white, 3 x 3 x 1.9 mm, translucent


Order No.: 69S5400

Manufacturer: Osram Opto Semi

Series: GWCSSR


MSL code: 1 year

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.8207

Price per piece(s) without VAT

€1.53

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Technical features
120 °
white
1
3.2 V
SMD
1.8 A
3030
3 mm
3 mm
63.662 cd
clear
-40 °C
125 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Osram Opto Semi
Series: GWCSSR
Country of origin: Malaysia
Customs tariff number: 85414010

Product description

LEDs series OSLON Square, type Osram GW CSSRM1.

In SMD ceramic package; Emission color: white. Radiation angle: 120°. Light yield: typ. 105 lm/W (3000 K, 85 °C). CRI value: 80. On-state current: 200 to 1800 mA. On-state voltage: 3.0 to 3.1 V. Operating temperatures: –40 to +125 °C. Dimensions: 3.1 x 3.1 x 1.95 mm.

Technical attributes (type, color temperature, luminous flux): GW CSSRM1.EC-MQMS-5R8T-1, 3000 K, 194 to 240 lm



technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)