17-21SYGC/S530-E1/TR8 | EVERLIGHT

LED, SMD, 0805, green, 573 nm, 0.012 to 0.017 cd, 140°, 17-21SYGC/S530-E1/TR8

Order No.: 67S1982
EAN: 4099879010865
MPN:
17-21SYGC/S530-E1/TR8
Everlight
Series: 17-21
EVERLIGHT
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.1428 € *
Available: 898 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1190 €
100 pcs.
0.0952 €
500 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Package chip LED, 17-21SYGC/S530-E1/TR8, EVERLIGHT

The 17-21SYGC/S530-E1/TR8 is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.

Features

  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type

Applications

  • Automotive: backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Technical specifications
Radiation angle 140 °
Number of LEDs 1
Width 1.25 mm
On-State Voltage 2.4 V
Forward Current 25 mA
Colour of the LED green
Enclosure 0805
Length 2 mm
Light intensity min. 0.012 cd
Light intensity typ. 0.017 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 573 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Colour of the LED
min. operating temperature
Enclosure
Radiation angle
Width
Length
Lens
On-State Voltage
Assembly
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Colour of the LED
min. operating temperature
Enclosure
Radiation angle
Width
Length
Lens
On-State Voltage
Assembly
max. operating temperature
LED, SMD, 0805, green, 573 nm, 0.012 to 0.017 cd, 140°, 17-21SYGC/S530-E1/TR8
Order No.:
 67S1982
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 17-21SYGC/S530-E1/TR8
Available: 898 pcs. Leadtime: On Request **
Total Price: 1.43 € *
10 pcs.
0.1428 €
50 pcs.
0.1190 €
100 pcs.
0.0952 €
500 pcs.
0.0714 €
0.017 cd
573 nm
0.012 cd
25 mA
green
-40 °C
0805
140 °
1.25 mm
2 mm
clear
2.4 V
SMD
85 °C
LED, SMD, 0805, green, 573 nm, 0.022 to 0.031 cd, 140°, 17-21SYGC/S530-E3/TR8
Order No.:
 67S1984
Manufacturer:
 EVERLIGHT
Manufacturer SKU:
 17-21SYGC/S530-E3/TR8
Available: 1,300 pcs. Leadtime: On Request **
Total Price: 2.32 € *
10 pcs.
0.2321 €
50 pcs.
0.1964 €
100 pcs.
0.1607 €
500 pcs.
0.1131 €
1000 pcs.
0.0893 €
0.031 cd
573 nm
0.022 cd
25 mA
green
-40 °C
0805
140 °
1.25 mm
2 mm
clear
2.4 V
SMD
85 °C