MH1608-601Y | Bourns Electronics GmbH
Ferrite Bead, SMD 0603, 1 A, 600 Ω, 100 MHz, ±25 %, MH1608-601Y
Unit Price (€ / pc.)
0.0500 € *
Available: 11,950 pcs.
Leadtime: 14 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0500 €
250 pcs.
0.0428 €
1250 pcs.
0.0381 €
4000 pcs.
0.0345 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
Applications
- Power supply lines
- IC power lines
- Signal lines
Technical specifications
Design | SMD 0603 | |
Width | 0.8 mm | |
DC current | 1 A | |
DC resistance | 600 Ω | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Download
Logistics
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |