Skip to content Skip to navigation menu

SMD Aluminium Electrolytic Capacitor 25V 2200µF +/-20% 125°C 5000hrs


Order No.: 12D6724

Manufacturer: Rubycon

Series: TGV

Manufacturer No.: 25TGV2200M16X21.5


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.7017

Price per piece(s) without VAT

€1.43

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  150
Multiple:  1

Inform yourself now about product 25TGV2200M16X21.5 of Rubycon at Bürklin Elektronik!

Product specification

Technical features
125 °C
16 mm
±20 %
25 V
21 mm
2,200 µF
SMD
990 mA
41 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Rubycon
Series: TGV
Manufacturer number: 25TGV2200M16X21.5
Country of origin: Japan
Customs tariff number: 85322200

Product description

Chip Aluminum Electrolytic Capacitors

Features

  • Load Life: 125 ℃ 3000~5000 h Low ESR
  • ESR standard after endurance test. (φ8・φ10)
  • AEC-Q200

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: