Skip to content Skip to navigation menu

SMD Aluminium Electrolytic Capacitor 16V 470µF +/-20% 105°C 2000hrs


Order No.: 12D6748

Manufacturer: Rubycon

Series: TKV

Manufacturer No.: 16TKV470M8X10.5


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €0.0476 €0.04
100 €0.03808 €0.032
500 €0.03213 €0.027
1000 €0.02737 €0.023
2500 €0.0238 €0.02
in stock 10 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 16TKV470M8X10.5 of Rubycon at Bürklin Elektronik!

Product specification

Technical features
105 °C
8 mm
±20 %
16 V
10 mm
470 µF
SMD
510 mA
80 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Rubycon
Series: TKV
Manufacturer number: 16TKV470M8X10.5
Country of origin: Japan
Customs tariff number: 85322200

Product description

Chip Aluminum Electrolytic Capacitors

Features

  • 105 ℃ Low ESR
  • Load Life: 105 ℃ 2000 h
  • AEC-Q200


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: