SD326DU25S2 | Schneider Electric
Stepper motor amplifier, 230 V (AC), 270 W, 2.5 A, SD326DU25S2
Unit Price (€ / pc.)
1,538.075 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | stepper motor amplifier | |
speed | 3000 1/s | |
Power | 270 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |