9925BPN | Xcelite

Screwdriver, 3.97 mm, hexagon, BL 102 mm, L 102 mm, 9925BPN

Order No.: 03L0613
EAN: 4099891369972
MPN:
9925BPN
9925BP
Xcelite
default L
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €
SCREWDRIVER BLADE,5/32",ALLEN HEX,BALLPT
Technical specifications
Version screwdriver
ESD protection No
Size 3.97 mm
Blade length 102 mm
Length 102 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver, 1.27 mm, hexagon, 9920BPN
Order No.:
 03L0601
Manufacturer:
 Xcelite
Manufacturer SKU:
 9920BPN
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.42 € *
1 pcs.
16.422 €
1.27 mm
screwdriver
hexagon
No
No