9921BPN | Xcelite
Screwdriver, 1.59 mm, hexagon, BL 102 mm, L 102 mm, 9921BPN
Order No.: 03L0604
EAN: 4099891369880
MPN:
9921BPN
9921BP
Unit Price (€ / pc.)
14.994 € *
Available: 0 pcs.
Leadtime: On Request **
SCREWDRIVER BLADE,1/16",ALLEN HEX,BALLPT
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 1.59 mm | |
Blade length | 102 mm | |
Length | 102 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |