Skip to content Skip to navigation menu

Rubber plug for Socket housing, 343450001


Order No.: 19P6257

Manufacturer: Molex

Series: MX150

Manufacturer No.: 343450001
34345-0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.28203 €0.237
10 €0.23919 €0.201
50 €0.20349 €0.171
100 €0.17255 €0.145
in stock 1840 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 343450001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Rubber plug
Socket housing
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MX150
Manufacturer number: 343450001
34345-0001
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 34345-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 34345-0001 on our website.

General Information about MOLEX GWConnect 34345-0001

  • Molex Part Number: 0343450001
  • Product Family: Accessories
  • Description: MX 150 Cavity Plug Sealed
  • Product Name: MX150

Technical Information and Product Attributes of MOLEX GWConnect 34345-0001

  • Component Type: Cavity Plug
  • Circuits (Loaded): 0
  • Breakaway: No
  • Circuits (maximum): 0
  • Color - Resin: Natural
  • Gender: Plug
  • Material - Resin: PBT
  • Net Weight: 0.160/g
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +125C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free