401 1,0X19MM 5M SCHWARZ | Certoplast
Rubber insulating tape, 19 x 1 mm, PVC, black, 5 m, 401 1,0X19MM 5M SCHWARZ
Unit Price (€ / pc.)
3.5938 € *
Available: 61 pcs.
Leadtime: 3 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
12 pcs.
3.2368 €
48 pcs.
2.9036 €
96 pcs.
2.6180 €
144 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber insulating tapes, type Vorwerk Certoplast 401.
Rubber base, self-welding, widely resistant to temperature and moisture, also permanently elastic below 0 °C. For sealing, repairing cable insulation, cable potheads etc; Thickness: 1.0 mm. Width: 19 mm. Color: black. Roll length: 5.0 m.
Type: 401, rubber insulating tape
Technical specifications
Version | insulation tape | |
Width | 19 mm | |
Thickness | 1 mm | |
Colour | black | |
Adhesive cement | natural rubber | |
Length | 5 m | |
Material | PVC | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40082190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |