270 01 000 000 | Schill
Cable reel, empty, 16 A, black, 270 01 000 000
Order No.: 07L5192
EAN: 4099891432379
MPN:
270 01 000 000
GT 310.SO
Unit Price (€ / pc.)
77.5285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rubber cable reel without cable and outlets, type GT 310
Made of special rubber, unbreakable, weatherproof from - 20 to +70 °C. Resistant against chemicals, oil products and gasoline. With dummy cover on the side for user-specific assembly.
Weight: 1.8 kg
Technical specifications
Can be switched off | No | |
Width | 263 mm | |
Colour | black | |
Length | 367 mm | |
Master-Slave | No | |
Material | rubber | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 174 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40170000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |