270 42 325 000 | Schill
Cable reel, 4-way, 50 m, 16 A, black, 270 42 325 000
Order No.: 07L5190
EAN: 4099891432362
MPN:
270 42 325 000
GT310.MD4.50KG315
Unit Price (€ / pc.)
227.2305 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Rubber cable reel, type Schill GT 310
Made of special rubber, unbreakable, weatherproof from - 20 to +70 °C. Resistant against chemicals, oil products and gasoline. Four self-closing Schuko-style outlets. Thermal protection to VDE.
Cable type: H05RR-F3G1.5
Cable length: 50 m
Weight: 7.4 kg
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Colour | black | |
Cable length | 50 m | |
Master-Slave | No | |
Material | rubber | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |