NR05 | Weller
Round nozzle, Round, NR05
Hot-air nozzles, round (without vacuum)
Type: T0058736867, hot-air nozzle NR 05, round, 4.0 mm
Version | Round nozzle | |
Suitable for | HAP 3000 | |
Peak type | Round |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |