D 54-BOR-F-24VDC 100% ED | Kendrion Kuhnke

Rotary solenoid, D 54-BOR-F-24VDC, 100 % duty cycle

Order No.: 27G188
EAN: 4099889489903
MPN:
D 54-BOR-F-24VDC 100% ED
Series: D5
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
246.9607 € *
Available: 19 pcs.
Next delivery: 6 pcs. on 2024-07-15
Leadtime: 26 Weeks **
Total Price:
246.96 € *
Price list
Quantity
Price per unit*
1 pcs.
246.9607 €
3 pcs.
239.5589 €
10 pcs.
231.3241 €
25 pcs.
225.1480 €
50 pcs.
220.2095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary solenoids, Kuhnke D 5.

Standard version with shaft end on both sides, clockwise rotation, with return spring on the shaft end (type D 59.. with soft adjustable return spring)

Design: cylindrical

Angle of rotation: 45° or 95°

Rated voltage: 24 VDC

Rated current: 420 mA

Rated resistance: 57.4 ohm

Approved relative duty cycle: 100%

Connection: 200 mm stranded wire with free ends

Time constant: approx. 8.0 to 25 ms

Test voltage: 2500 VRMS

Insulation class: B

Temperature limit: +130 °C

Weight: approx. 380 g.

Technical specifications
Initial Torque 3.6 Ncm
Connection stranded wire
Rotation angle 45°
On Period 100%
Final torque 9.3 Ncm
Power 10.1 W
Rated voltage (DC) 24 V
Return spring Yes
Time constant 25 ms
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Initial Torque
Rotation angle
Connection
Rated voltage (DC)
On Period
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Initial Torque
Rotation angle
Connection
Rated voltage (DC)
On Period
Power
Rotary solenoid, D 59-BOR-F-DS9420-24VDC, 100 % duty cycle
Order No.:
 27G190
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 59-BOR-F-DS9420-24VDC 100% ED
Available: 6 pcs. Leadtime: 26 Weeks **
Total Price: 246.96 € *
1 pcs.
246.9607 €
3 pcs.
239.5589 €
10 pcs.
231.3241 €
25 pcs.
225.1480 €
50 pcs.
220.2095 €
0.8 Ncm
95°
stranded wire
24 V
100%
10.1 W
Rotary solenoid, D 54-BOR-F-24VDC, 100 % duty cycle
Order No.:
 27G188
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 54-BOR-F-24VDC 100% ED
Available: 19 pcs. Leadtime: 26 Weeks ** Next delivery: 6 pcs. on 2024-07-15
Total Price: 246.96 € *
1 pcs.
246.9607 €
3 pcs.
239.5589 €
10 pcs.
231.3241 €
25 pcs.
225.1480 €
50 pcs.
220.2095 €
3.6 Ncm
45°
stranded wire
24 V
100%
10.1 W