D 53- LOR * -N - - 24VDC 100%ED | Kendrion Kuhnke
Rotary magnet D 53
Unit Price (€ / pc.)
220.507 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
D 53- LOR * -N - - 24VDC 100%ED
Technical specifications
Initial Torque | 5.2 Ncm | |
Connection | stranded wire | |
Rotation angle | 35° | |
On Period | 100% | |
Final torque | 10.2 Ncm | |
Rated voltage (DC) | 24 V | |
Return spring | Yes | |
Time constant | 25 ms |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |