D 24-..ROR * -F -DS9420- 24VDC 100%ED | Kendrion Kuhnke

Rotary magnet D 24-..ROR * -F -DS9420- 24VDC 100%ED

Order No.: 27G2034
EAN: 4099889489989
MPN:
D 24-..ROR * -F -DS9420- 24VDC 100%ED
51451
Series: D2
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
152.7603 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
152.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
152.7603 €
Technical specifications
Initial Torque 0.18 Ncm
Connection stranded wire
Rotation angle 45°
On Period 100%
Final torque 0.44 Ncm
Rated voltage (DC) 24 V
Return spring Yes
Time constant 6 ms
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes