A3316004 | OKW
Marking for rotary knobs size 16, COM-KNOBS with recess, A3316004
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9877 €
100 pcs.
0.9520 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding markers size 16, only for COM-KNOBS with recess, type A 33.
Dimension: a 3.9 mm.
Technical attributes (type, color): A 3316004, beach yellow
Technical specifications
Suitable for | rotary knobs size 16, COM-KNOBS with recess | |
Accessory Type | marking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |