539.61 | Mentor
Rotary knob, 6 mm, aluminum, silver, Ø 35 mm, H 18 mm, 539.61
Discontinued
Unit Price (€ / pc.)
4.6053 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.1412 €
10 pcs.
3.8913 €
25 pcs.
3.6890 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Metal-colored, anodized, without index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 539.61, SD 6.0, D 35, H 18 mm
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 35 mm | |
Colour | silver | |
For shaft diameter | 6 mm | |
Height | 18 mm | |
Marking | No | |
Material | aluminum |
Download
Logistics
Country of origin | TN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |