S-7050EMB | Nidec Copal

Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7050EMB

Order No.: 17G3414
EAN: 4099889202458
MPN:
S-7050EMB
Series: S-7000
Nidec Copal
default L
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 199 pcs.
Leadtime: 10 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

SMD version, gullwing contacts, actuation from the top, type S-70.

Technical attributes (type, coding): S-7050EMB, hexadecimal/real code

Technical specifications
Connection gull-wing
Version encoding rotary switches
Design straight
Actuation on top
Coding Hexadecimal-Real
contact surface gold-plated
Pin number 16 pole
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Coding
Connection
Actuation
Design
Breaking capacity
contact surface
Version
Grid
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Coding
Connection
Actuation
Design
Breaking capacity
contact surface
Version
Grid
Encoding rotary switches, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7011EC
Order No.:
 17G3440
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7011EC
Available: 102 pcs. Leadtime: 23 Weeks **
Total Price: 5.12 € *
1 pcs.
5.1170 €
10 pcs.
4.5101 €
100 pcs.
3.9508 €
250 pcs.
3.7961 €
1000 pcs.
3.5581 €
10 pole
BCD-Real
PCB pin
lateral
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7010EMA
Order No.:
 17G3390
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7010EMA
Available: 167 pcs. Leadtime: 13 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
10 pole
BCD-Real
J-hook
on top
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7010EMB
Order No.:
 17G3410
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7010EMB
Available: 79 pcs. Leadtime: 12 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
10 pole
BCD-Real
gull-wing
on top
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7050EMA
Order No.:
 17G3394
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7050EMA
Available: 652 pcs. Leadtime: 23 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
16 pole
Hexadecimal-Real
J-hook
on top
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7051EA
Order No.:
 17G3404
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7051EA
Available: 2,254 pcs. Leadtime: 17 Weeks **
Total Price: 5.12 € *
1 pcs.
5.1170 €
10 pcs.
4.5101 €
100 pcs.
3.9508 €
250 pcs.
3.7961 €
1000 pcs.
3.5581 €
16 pole
Hexadecimal-Real
J-hook
lateral
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7050EMB
Order No.:
 17G3414
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7050EMB
Available: 199 pcs. Leadtime: 10 Weeks **
Total Price: 4.68 € *
1 pcs.
4.6767 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
16 pole
Hexadecimal-Real
gull-wing
on top
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7051EC
Order No.:
 17G3444
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7051EC
Available: 154 pcs. Leadtime: 1 Week **
Total Price: 5.12 € *
1 pcs.
5.1170 €
10 pcs.
4.5101 €
100 pcs.
3.9508 €
250 pcs.
3.7961 €
1000 pcs.
3.5581 €
16 pole
Hexadecimal-Real
PCB pin
lateral
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm
Encoding rotary switches, 16 pole, hexadecimal, straight, 100 mA/5 VDC, S-7070EMB
Order No.:
 17G3416
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 S-7070EMB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4.11 € *
50 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
16 pole
hexadecimal
gull-wing
on top
straight
100 mA/5 VDC
gold-plated
encoding rotary switches
2.54 mm