1881.1104 | Marquardt

Rocker switch, red, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed

Order No.: 11G2530
EAN: 4099889185096
MPN:
1881.1104
Series: 1881
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 253 pcs.
Leadtime: 10 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7136 €
250 pcs.
1.6303 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, round, series 1881, type Marquardt 1881.

Single-pole, rocker with legend. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm; Breaking capacity: 12 (4.0) A/250 VAC, 8.0 (8.0) A/250 VAC 5E4. Peak inrush current: 70 A. Contact resistance: < 100 mohm (1.0 A/12 VDC). Insulation resistance: > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Contact pitch: > 3.0 mm. Switching force: 3.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Degree of protection: IP 40. Operating temperatures: –20 to +55 °C (connecting side to +100 °C). Connection type: 4.8 x 0.8 mm tab terminals. Certifications: ENEC, UL.

Technical attributes (type, housing color, rocker color, legend color): 1881.1104, black, red, white

Technical specifications
Connection plug-in connection
Design round
Printed Yes
illuminated No
Actuator colour red
contact surface silver-plated
Pin number 1 pole
Latching switching function off switch
Breaking capacity 12 (4) A/250 VAC, 8 (8) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Latching switching function
Wall thickness
Shift position
Design
contact surface
Pin number
Connection
illuminated
Installation diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
Latching switching function
Wall thickness
Shift position
Design
contact surface
Pin number
Connection
illuminated
Installation diameter