1805.7118 | Marquardt

Rocker switch, green, 2 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, illuminated, printed

Order No.: 11G2316
EAN: 4099889184662
MPN:
1805.7118
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 12 pcs.
Next delivery: 500 pcs. on 2024-05-15
Leadtime: 10 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2126 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switch, 1805.7118, Marquardt

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour green
contact surface silver-plated
min. Geräteausschnitt 19.2 x 21.9 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 12 (4) A/250 VAC, 8 (8) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Wall thickness
Shift position
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Wall thickness
Shift position
Rocker switch, green, 2 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, illuminated, printed
Order No.:
 11G2316
Manufacturer:
 Marquardt
Manufacturer SKU:
 1805.7118
Available: 12 pcs. Leadtime: 10 Weeks ** Next delivery: 500 pcs. on 2024-05-15
Total Price: 5.68 € *
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2126 €
1000 pcs.
3.9270 €
green
rectangular
12 (4) A/250 VAC, 8 (8) A/250 VAC
off switch
silver-plated
2 pole
plug-in connection
Yes
0.75 to 3 mm
On-Off